Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCT50-202Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6571
Product RangeCCT50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.310 |
Price for:Each
Minimum: 1
Multiple: 1
$72.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCT50-202Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6571
Product RangeCCT50 Series
Sensor Output TypeVoltage
Supply Voltage Range-
Supply Voltage Range-
Measured Current-
Accuracy± 1%
Current Sensor TechnologySolid Core
Primary Current100A, 150A, 200A
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCT50 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
-
Accuracy
± 1%
Primary Current
100A, 150A, 200A
Operating Temperature Min
-30°C
Product Range
CCT50 Series
Supply Voltage Range
-
Measured Current
-
Current Sensor Technology
Solid Core
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CCT50-202
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
