Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCSE-N1-161606Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM6639
Product RangeCSE-N1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $608.790 |
Price for:Each
Minimum: 1
Multiple: 1
$608.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCSE-N1-161606Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM6639
Product RangeCSE-N1 Series
Enclosure TypeWall Mount
Enclosure MaterialCarbon Steel
External Height - Metric406.4mm
External Width - Metric406.4mm
External Depth - Metric152.4mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial6"
Product RangeCSE-N1 Series
SVHCNo SVHC (04-Feb-2026)
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
406.4mm
External Depth - Metric
152.4mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
CSE-N1 Series
Configurable
-
Enclosure Material
Carbon Steel
External Width - Metric
406.4mm
IP Rating
-
Body Color
Natural
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Alternatives for CSE-N1-161606
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
