Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDHC-006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM6871
Product RangeDigihelic DHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,272.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1,272.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDHC-006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM6871
Product RangeDigihelic DHC Series
Thread Size - Metric-
Operating Pressure Max2.5Inch-H2O
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDigihelic DHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
Digihelic DHC Series
Operating Pressure Max
2.5Inch-H2O
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DHC-006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
