Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDHII-006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM6883
Product RangeDigihelic DHII Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,355.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2,355.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDHII-006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM6883
Product RangeDigihelic DHII Series
Thread Size - Metric-
Operating Pressure Max5Inch-H2O
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDigihelic DHII Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
0°C
Product Range
Digihelic DHII Series
Operating Pressure Max
5Inch-H2O
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DHII-006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
