Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDPGW-04Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM7003
Product RangeDPGW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.010 |
| 5+ | $290.630 |
| 10+ | $271.720 |
Price for:Each
Minimum: 1
Multiple: 1
$299.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPGW-04Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM7003
Product RangeDPGW Series
Thread Size - Metric-
Operating Pressure Max5psi
Operating Temperature Min-1°C
Operating Temperature Max49°C
Product RangeDPGW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-1°C
Product Range
DPGW Series
Operating Pressure Max
5psi
Operating Temperature Max
49°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DPGW-04
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
