Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $936.240 |
Price for:Each
Minimum: 1
Multiple: 1
$936.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDR104200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM7089
Product RangeDR Series
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max600GPM (US)
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeWater
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max121°C
Product RangeDR Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max250psi
Port Size3.175mm
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
600GPM (US)
Operating Pressure Max
250psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Port Size
3.175mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
DR Series
Pressure Max
250psi
Alternatives for DR104200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

