Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.030 |
Price for:Each
Minimum: 1
Multiple: 1
$75.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-HPS-31Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM7473
Product RangeF6 Series
Level Switch TypeLevel Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeOil, Water, Chemical
Process Connection Type1/2" NPT
Output Current80mA
Operating Pressure Max116psi
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeF6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Switch
Media Type
Oil, Water, Chemical
Output Current
80mA
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
240VAC
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Sensor Body Material
PP (Polypropylene)
Process Connection Type
1/2" NPT
Operating Pressure Max
116psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Alternatives for F6-HPS-31
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

