Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.440 |
Price for:Each
Minimum: 1
Multiple: 1
$149.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-MHS2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AM7475
Product RangeF6 Series
Level Switch TypeLevel Switch
Sensor Body Material304 Stainless Steel
Media TypeOil, Water, Chemical
Process Connection Type1/2" NPT
Output Current700mA
Operating Pressure Max363psi
Housing Material304 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeF6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Switch
Media Type
Oil, Water, Chemical
Output Current
700mA
Housing Material
304 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
250VAC
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sensor Body Material
304 Stainless Steel
Process Connection Type
1/2" NPT
Operating Pressure Max
363psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Alternatives for F6-MHS2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

