Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.800 |
| 5+ | $43.220 |
| 10+ | $38.270 |
Price for:Each
Minimum: 1
Multiple: 1
$46.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-PPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AM7486
Product RangeF7 Series
Level Switch TypeLevel Switch
Media TypeLiquid, Oil, Water
Sensor Body MaterialPP (Polypropylene)
Process Connection TypeNPT Male
Output Current140mA
Operating Pressure Max100psi
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeF7 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
PP (Polypropylene)
Output Current
140mA
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid, Oil, Water
Process Connection Type
NPT Male
Operating Pressure Max
100psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
F7 Series
Alternatives for F7-PP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

