Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHHT-EU-LCDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM7700
Product RangeHHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,289.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4,289.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHHT-EU-LCDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM7700
Product RangeHHT Series
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min16.5VDC
Supply Voltage Max28VDC
Sensing Accuracy2%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeHHT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
16.5VDC
Sensing Accuracy
2%
Operating Temperature Min
-40°C
Product Range
HHT Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
28VDC
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
Qualification
-
Alternatives for HHT-EU-LCD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
