Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL10-B-3-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8152
Product RangeFlotect L10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $536.740 |
Price for:Each
Minimum: 1
Multiple: 1
$536.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL10-B-3-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8152
Product RangeFlotect L10 Series
Sensor Body MaterialBrass
Output Current1.5A
Operating Pressure Max250psi
Product RangeFlotect L10 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Body Material
Brass
Operating Pressure Max
250psi
SVHC
No SVHC (04-Feb-2026)
Output Current
1.5A
Product Range
Flotect L10 Series
Alternatives for L10-B-3-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
