Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL4-SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8164
Product RangeFLOTECT L4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,360.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2,360.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL4-SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8164
Product RangeFLOTECT L4 Series
Level Switch TypeFloat Switch
Media TypeAlcohol, Liquid, Oil, Water
Sensor Body Material316 Stainless Steel
Output Current10A
Process Connection Type3/4" NPT Female
Operating Pressure Max2000psi
Housing Material316 Stainless Steel
Switch OutputSPDT
Electrical ConnectionTerminal Block
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max135°C
Product RangeFLOTECT L4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
316 Stainless Steel
Process Connection Type
3/4" NPT Female
Housing Material
316 Stainless Steel
Electrical Connection
Terminal Block
Supply Voltage Max
-
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Alcohol, Liquid, Oil, Water
Output Current
10A
Operating Pressure Max
2000psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FLOTECT L4 Series
Alternatives for L4-SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
