Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMSX-W12-INCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK5909
Product RangeMagnesense MSX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.770 |
| 5+ | $194.620 |
| 10+ | $172.360 |
Price for:Each
Minimum: 1
Multiple: 1
$210.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMSX-W12-INCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK5909
Product RangeMagnesense MSX Series
Pressure TypeDifferential
Pressure Port Type-
Sensor Output TypeCurrent / Voltage
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating36VDC
Operating Pressure Max5Inch-H2O
Pressure Port Size-
Port StyleTube
Supply Current21mA
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMagnesense MSX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Current / Voltage
Pressure Measurement Type
Differential
Operating Pressure Max
5Inch-H2O
Port Style
Tube
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
-
Operating Pressure Min
0Inch-H2O
Voltage Rating
36VDC
Pressure Port Size
-
Supply Current
21mA
Supply Voltage Min
10VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Magnesense MSX Series
Alternatives for MSX-W12-IN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
