Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMSX-W12-PACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK5911
Product RangeMagnesense MSX Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $213.440 |
| 5+ | $197.090 |
| 10+ | $174.560 |
Price for:Each
Minimum: 1
Multiple: 1
$213.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMSX-W12-PACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK5911
Product RangeMagnesense MSX Series
Pressure TypeDifferential
Sensor Output TypeCurrent / Voltage
Pressure Port Type-
Operating Pressure Min0Pa
Pressure Measurement TypeDifferential
Operating Pressure Max1250Pa
Voltage Rating36VDC
Port StyleTube
Pressure Port Size-
Supply Current21mA
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMagnesense MSX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
-
Pressure Measurement Type
Differential
Voltage Rating
36VDC
Pressure Port Size
-
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Current / Voltage
Operating Pressure Min
0Pa
Operating Pressure Max
1250Pa
Port Style
Tube
Supply Current
21mA
Supply Voltage Min
10VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Magnesense MSX Series
Alternatives for MSX-W12-PA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
