Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoO-4ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM9097
Product RangeO-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.130 |
Price for:Each
Minimum: 1
Multiple: 1
$34.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoO-4ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM9097
Product RangeO-4 Series
Measured Temperature Min-40°C
Measured Temperature Max121°C
Resistance @ 0°C10kohm
Product RangeO-4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measured Temperature Min
-40°C
Resistance @ 0°C
10kohm
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Max
121°C
Product Range
O-4 Series
Alternatives for O-4A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
