Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRSM-3-A
Newark Part No.82AK5093
Product RangeRSM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $3,108.490 |
5+ | $2,953.070 |
10+ | $2,797.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3,108.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRSM-3-A
Newark Part No.82AK5093
Product RangeRSM Series
Technical Datasheet
Pressure Measuring Range±0.25 inH2O
Resolution (in H2O)-
Accuracy0.5%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeRSM Series
SVHCTo Be Advised
Product Overview
RSM-3-A is a series RSM room status monitor designed for critical low differential pressure applications that require stringent pressure monitoring and alarming. The series RSM can be configured to monitor positive or negative pressure in protected environments and hospital isolation rooms per CDC guidelines. The RSM is a complete system with a graphic user interface that enables access to pressure, security, calibration, and alarm setup. The RSM has a NEMA 1 (IP20) rated fire retardant plastic for indoor applications. Typical applications include hospital isolation wards, clean rooms, pharmaceutical, manufacturing, research labs and animal facilities.
- Range of ±0.25" W.C, excitation of 24VAC
- Accurately monitor protective environments for (-) or (+) pressure ensuring safety and reducing risk
- Audible, visual alarm provides immediate local alerts allowing corrective action to be taken quicker
- Password protected set up menu ensures no errors by untrained personnel
- 5W power requirements
- SPST switch type
- Removable terminal block electrical connection
- Barbed fittings for 3/16˝ ID tubing process connection
- Mount to standard double gang metal electrical box using 4x4˝ plaster ring adaptor
- CSA compliance
Technical Specifications
Pressure Measuring Range
±0.25 inH2O
Accuracy
0.5%
Operating Temperature Min
0°C
Product Range
RSM Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate