Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.690 |
Price for:Each
Minimum: 1
Multiple: 1
$146.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoS2-1BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AM0313
Product RangeS2 Series
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeS2 Series
NTC MountingFree Hanging
Thermistor Case StyleRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material304 Stainless Steel
Probe Diameter6.3mm
Lead Length609.6mm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Product Range
S2 Series
Thermistor Case Style
Radial Leaded
B-Constant
-
NTC Case Size
-
Probe Material
304 Stainless Steel
Lead Length
609.6mm
Operating Temperature Max
120°C
SVHC
Lead (04-Feb-2026)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6.3mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for S2-1B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

