Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTCS-4011Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM0333
Product RangeTCS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.810 |
| 5+ | $196.800 |
| 10+ | $185.510 |
Price for:Each
Minimum: 1
Multiple: 1
$201.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTCS-4011Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM0333
Product RangeTCS Series
Thermocouple TypeJ, K
Operating Temperature Max70°C
Operating Temperature Min0°C
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
J, K
Operating Temperature Min
0°C
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
70°C
Output Voltage Max
240VAC
Product Range
TCS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
