Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTID-1110Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM0469
Product RangeTID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.860 |
Price for:Each
Minimum: 1
Multiple: 1
$142.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTID-1110Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM0469
Product RangeTID Series
No. of Digits / Alpha3
Meter FunctionTemperature / Process
Meter Range-58°F to +302°F, -999 to 999
Digit Height-
Panel Cutout Height1.14"
Panel Cutout Width2.8"
Supply Voltage Min-
Supply Voltage Max110VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeTID Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
3
Meter Range
-58°F to +302°F, -999 to 999
Panel Cutout Height
1.14"
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
TID Series
Meter Function
Temperature / Process
Digit Height
-
Panel Cutout Width
2.8"
Supply Voltage Max
110VAC
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for TID-1110
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
