Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTSF-4010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM0536
Product RangeTSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $266.520 |
| 5+ | $259.860 |
| 10+ | $244.810 |
Price for:Each
Minimum: 1
Multiple: 1
$266.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSF-4010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM0536
Product RangeTSF Series
Thermocouple TypeJ, K, S
Operating Temperature Max150°F
Operating Temperature Min32°F
Temperature Accuracy ±1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTSF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
J, K, S
Operating Temperature Min
32°F
Output Voltage Max
240VAC
Product Range
TSF Series
Operating Temperature Max
150°F
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for TSF-4010
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
