Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoV6EPB-B-D-4-B-CSACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN1038
Product RangeFlotect V6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,331.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1,331.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoV6EPB-B-D-4-B-CSACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN1038
Product RangeFlotect V6 Series
Flow Switch TypeDPDT
Flow Rate Min-
Flow Rate Max21SCFM
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating5A
Switching Voltage AC Max250V
Switching Voltage DC Max-
Process Connection Size1-1/4"
Process Connection TypeNPT
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product RangeFlotect V6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Switch Type
DPDT
Flow Rate Max
21SCFM
Operating Pressure Max
250psi
Supply Voltage Max
-
Switching Voltage AC Max
250V
Process Connection Size
1-1/4"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
Flotect V6 Series
SVHC
No SVHC (25-Jun-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
5A
Switching Voltage DC Max
-
Process Connection Type
NPT
Housing Material
Brass
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
