Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoV7-WBS-30NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1187
Product RangeFlotect V7 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.590 |
| 5+ | $230.920 |
| 10+ | $215.910 |
Price for:Each
Minimum: 1
Multiple: 1
$237.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoV7-WBS-30NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1187
Product RangeFlotect V7 Series
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating10A
Switching Voltage AC Max480V
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size1 to 4"
Housing MaterialBrass
Operating Temperature Min-40°C
Operating Temperature Max121°C
Product RangeFlotect V7 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Port Size25.4mm
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
250psi
Supply Voltage Max
-
Switching Voltage AC Max
480V
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
Brass
Operating Temperature Max
121°C
Qualification
-
Port Size
25.4mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
10A
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
1 to 4"
Operating Temperature Min
-40°C
Product Range
Flotect V7 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
