Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoWMH-A-C-08-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AM1226
Product RangeWMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,029.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,029.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoWMH-A-C-08-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AM1226
Product RangeWMH Series
Flow Rate Min8GPM (US)
Flow Rate Max160GPM (US)
Product RangeWMH Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max150psi
Port Size50.8mm
Technical Specifications
Flow Rate Min
8GPM (US)
Product Range
WMH Series
Pressure Max
150psi
Flow Rate Max
160GPM (US)
SVHC
No SVHC (04-Feb-2026)
Port Size
50.8mm
Alternatives for WMH-A-C-08-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
