Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoWMT2-A-C-04-100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM1238
Product RangeWMT2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $525.850 |
Price for:Each
Minimum: 1
Multiple: 1
$525.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoWMT2-A-C-04-100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM1238
Product RangeWMT2 Series
Flow Rate Min3GPM (US)
Flow Rate Max50GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product RangeWMT2 Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max232psi
Port Size25.4mm
Technical Specifications
Flow Rate Min
3GPM (US)
Supply Voltage Min
-
Product Range
WMT2 Series
Pressure Max
232psi
Flow Rate Max
50GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Port Size
25.4mm
Alternatives for WMT2-A-C-04-100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
