Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerDYMO
Manufacturer Part No45018Copy
Newark Part No.93T6910
Product Range-
No. of Contacts11Contacts
Pitch Spacing15mm
Connector TypeTerminal Block
Connector MountingPCB Mount
Wire Size AWG Max1AWG
Wire Size AWG Min20AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Pitch Spacing
15mm
Connector Mounting
PCB Mount
Wire Size AWG Min
20AWG
Contact Material
Copper
No. of Contacts
11Contacts
Connector Type
Terminal Block
Wire Size AWG Max
1AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
