Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0773860.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29AK8344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.070 |
| 5+ | $46.660 |
| 10+ | $44.650 |
| 25+ | $42.370 |
| 50+ | $39.520 |
| 100+ | $37.240 |
Price for:Each
Minimum: 1
Multiple: 1
$50.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0773860.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29AK8344
Label Tape TypeSelf-Laminating
Tape Length5.5m
Tape Width24mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithDymo RhinoPRO 6000, 3M PL300 Printers
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
24mm
Label Tape Color
Black on White
Product Range
-
Tape Length
5.5m
Tape Material
Vinyl
For Use With
Dymo RhinoPRO 6000, 3M PL300 Printers
SVHC
To Be Advised
Alternatives for S0773860.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
