Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No100AWDP1T1B1M2REHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AM0865
Product Range100A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 10+ | $7.580 |
| 25+ | $7.190 |
| 50+ | $6.920 |
| 100+ | $6.630 |
| 250+ | $6.380 |
| 500+ | $6.220 |
| 1000+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100AWDP1T1B1M2REHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AM0865
Product Range100A Series
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range100A Series
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom-
Switch TerminalsPC Pin
Contact Voltage DC Nom-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
100A Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
