Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoKJD17-21413-112Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AK3185
Product RangeKJD17 Series
Your Part Number
962 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.710 |
| 5+ | $20.350 |
| 10+ | $18.990 |
| 25+ | $17.990 |
| 50+ | $17.300 |
| 100+ | $16.630 |
| 250+ | $15.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKJD17-21413-112Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AK3185
Product RangeKJD17 Series
Product RangeKJD17 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourGreen, Red
Contact Current AC Max16A
Contact Voltage VAC230V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP54
IP RatingIP54
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)46mm x 22mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
KJD17 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP54
Switch Mounting
Panel, Snap-In
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
230V
Contact Voltage VDC
-
IP Rating
IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
46mm x 22mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
