Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TL1105LF250QCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57AK3796 |
| Product Range | TL1105 Series |
| Your Part Number |
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.437 |
| 100+ | $0.372 |
| 250+ | $0.348 |
| 500+ | $0.334 |
| 1000+ | $0.320 |
| 2500+ | $0.304 |
| 5000+ | $0.290 |
Price for:Each
Minimum: 10
Multiple: 10
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TL1105LF250QCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57AK3796 |
| Product Range | TL1105 Series |
| Product Range | TL1105 Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Through Hole |
| Actuator Style | Round Button |
| Actuating Force | 250gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | - |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | TL1105 Series |
|---|---|
| Switch Mounting | Through Hole |
| Actuating Force | 250gf |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2018) |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| Illumination | Non Illuminated |
Alternatives for TL1105LF250Q
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
