Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3315NF250QCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AK3830
Product RangeTL3315 Series
Your Part Number
8,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.277 |
| 250+ | $0.213 |
| 500+ | $0.191 |
| 1000+ | $0.173 |
| 5000+ | $0.159 |
Price for:Each
Minimum: 10
Multiple: 10
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3315NF250QCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AK3830
Product RangeTL3315 Series
Product RangeTL3315 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSnap Dome
Actuating Force250gf
Contact Rating50mA at 15VDC
Switch Dimensions (L x W)4.5mm x 4.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3315 Series
Switch Mounting
Surface Mount
Actuating Force
250gf
Switch Dimensions (L x W)
4.5mm x 4.5mm
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Actuator Orientation
Top Actuated
Actuator Style
Snap Dome
Contact Rating
50mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Alternatives for TL3315NF250Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
