Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V2012-201-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel77AH4404RL
Cut Tape77AH4404
Product RangeACE1V2012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.873 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.873 |
| 25+ | $0.635 |
| 100+ | $0.601 |
| 250+ | $0.558 |
| 500+ | $0.528 |
| 1000+ | $0.501 |
| 2500+ | $0.497 |
| 5000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V2012-201-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel77AH4404RL
Cut Tape77AH4404
Product RangeACE1V2012 Series
DC Current Rating330mA
Inductance-
DC Resistance Max0.35ohm
Product RangeACE1V2012 Series
Common Mode Filter Case0805 [2012 Metric]
Impedance200ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
330mA
DC Resistance Max
0.35ohm
Common Mode Filter Case
0805 [2012 Metric]
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
ACE1V2012 Series
Impedance
200ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
