Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-ADC-V2-25-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK8225
Product RangeADC-V2 Series
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.930 |
| 5+ | $15.140 |
| 10+ | $14.100 |
| 25+ | $12.630 |
| 50+ | $11.650 |
| 100+ | $11.100 |
| 250+ | $10.920 |
Price for:Each
Minimum: 1
Multiple: 1
$15.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-ADC-V2-25-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK8225
Product RangeADC-V2 Series
Blow CharacteristicFast Acting
Fuse Current25A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeADC-V2 Series
Breaking Capacity Current AC30kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
30kA
Fuse Current
25A
Fuse Size Metric
6.3mm x 32mm
Product Range
ADC-V2 Series
SVHC
To Be Advised
Alternatives for BK-ADC-V2-25-R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
