Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-AHC-V-1-6-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK8234
Product RangeAHC-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.240 |
| 5+ | $13.530 |
| 10+ | $12.600 |
| 25+ | $11.290 |
| 50+ | $10.420 |
| 100+ | $9.910 |
| 250+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-AHC-V-1-6-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK8234
Product RangeAHC-V Series
Blow CharacteristicFast Acting
Fuse Current1.6A
Voltage Rating VAC600V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAHC-V Series
Breaking Capacity Current AC10kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
10kA
Fuse Current
1.6A
Fuse Size Metric
6.3mm x 32mm
Product Range
AHC-V Series
SVHC
To Be Advised
Alternatives for BK-AHC-V-1-6-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
