Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-AHC-V-2-5-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK8237
Product RangeAHC-V2 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $9.640 |
| 25+ | $8.580 |
| 50+ | $7.680 |
| 100+ | $7.380 |
| 250+ | $7.090 |
| 500+ | $6.610 |
| 1000+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-AHC-V-2-5-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK8237
Product RangeAHC-V2 Series
Blow CharacteristicFast Acting
Fuse Current2.5A
Voltage Rating VAC600V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAHC-V2 Series
Breaking Capacity Current AC10kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
10kA
Fuse Current
2.5A
Fuse Size Metric
6.3mm x 32mm
Product Range
AHC-V2 Series
SVHC
To Be Advised
Alternatives for BK-AHC-V-2-5-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
