Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V1308-1200-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65AK5561
Re-Reel78AK3681RL
Cut Tape78AK3681
Product RangeECSTA Series
Your Part Number
1,849 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.240 | $12.24 |
| Total Price | $12.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 25+ | $11.590 |
| 100+ | $10.960 |
| 250+ | $10.150 |
| 500+ | $9.300 |
| 1000+ | $8.250 |
| 5000+ | $6.650 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $5.980 |
| 2100+ | $5.950 |
| 3500+ | $5.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V1308-1200-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65AK5561
Re-Reel78AK3681RL
Cut Tape78AK3681
Product RangeECSTA Series
Turns Ratio1:200
Inductance22mH
Primary Current15A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary8ohm
DC Resistance Primary3900µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeECSTA Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:200
Primary Current
15A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3900µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
22mH
ET Constant
-
DC Resistance Secondary
8ohm
Transformer Mounting
Surface Mount
Product Range
ECSTA Series
Alternatives for ECSTA1V1308-1200-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
