Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEVM10-30-SCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK7343
Product RangeEVM10 Series
Your Part Number
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
| 5+ | $19.940 |
| 10+ | $18.630 |
| 25+ | $17.380 |
| 50+ | $16.030 |
| 100+ | $15.110 |
| 250+ | $13.920 |
Price for:Each
Minimum: 1
Multiple: 1
$21.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEVM10-30-SCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK7343
Product RangeEVM10 Series
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VDC500V
Auto Blade Fuse Size10mm x 38mm
Product RangeEVM10 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
500V
Product Range
EVM10 Series
Fuse Current
30A
Auto Blade Fuse Size
10mm x 38mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
