Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVTP20V130NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6542RL
Cut Tape38AK6542
Product RangeMOVTP Series
Your Part Number
1,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.780 |
| 25+ | $2.640 |
| 50+ | $2.560 |
| 100+ | $2.510 |
| 250+ | $2.460 |
| 500+ | $2.410 |
| 1000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVTP20V130NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6542RL
Cut Tape38AK6542
Product RangeMOVTP Series
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeMOVTP Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)140J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
130V
Product Range
MOVTP Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
140J
SVHC
To Be Advised
Alternatives for MOVTP20V130N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
