Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR08056V175Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel15AJ3013RL
Cut Tape15AJ3013
Product RangePTSLR0805
Your Part Number
7,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.120 | $11.20 |
| Total Price | $11.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.120 |
| 100+ | $0.934 |
| 250+ | $0.834 |
| 500+ | $0.780 |
| 1000+ | $0.773 |
| 2500+ | $0.765 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR08056V175Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel15AJ3013RL
Cut Tape15AJ3013
Product RangePTSLR0805
PPTC Case Style0805 (2012 Metric)
Product RangePTSLR0805
Voltage Rating6VDC
Holding Current1.75A
Trip Current3.5A
Time to Trip0.6s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
3.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PTSLR0805
Holding Current
1.75A
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for PTSLR08056V175
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
