Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AM0109
Product RangeRed Spot Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.810 |
| 5+ | $84.750 |
| 10+ | $82.680 |
| 25+ | $78.540 |
| 50+ | $72.730 |
| 100+ | $66.000 |
| 250+ | $58.730 |
Price for:Each
Minimum: 1
Multiple: 1
$86.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AM0109
Product RangeRed Spot Series
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current20A
Fuse Size Held55mm x 27mm x 79mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeRed Spot Series
Voltage Rating VAC690V
Voltage Rating VDC460V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
55mm x 27mm x 79mm
No. of Fuses
1Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (07-Nov-2024)
Fuse Current
20A
Holder Terminals
Screw
Product Range
Red Spot Series
Voltage Rating VDC
460V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
