Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL2520-100-RCopy
Newark Part No.
Re-Reel74AH1453
Cut Tape74AH1453
Product RangeWCL2520 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.431 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.431 |
| 10+ | $0.382 |
| 25+ | $0.334 |
| 50+ | $0.302 |
| 100+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL2520-100-RCopy
Newark Part No.
Re-Reel74AH1453
Cut Tape74AH1453
Product RangeWCL2520 Series
Inductance10µH
DC Resistance Max2.5ohm
Self Resonant Frequency25MHz
DC Current Rating155mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeWCL2520 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
25MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
WCL2520 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
DC Resistance Max
2.5ohm
DC Current Rating
155mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
SVHC
To Be Advised
Alternatives for WCL2520-100-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
