Print Page
BAT1-150-R
BOLT-DOWN FUSE, HIGH-POWER, 58VDC, 150A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBAT1-150-RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1357
Product RangeBAT1 Series
Your Part Number
992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.680 |
| 25+ | $3.410 |
| 50+ | $3.130 |
| 100+ | $2.910 |
| 250+ | $2.650 |
| 500+ | $2.570 |
| 1000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBAT1-150-RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1357
Product RangeBAT1 Series
Product RangeBAT1 Series
Fuse Current150A
Voltage Rating VAC-
Voltage Rating VDC58V
Fuse Size Metric12mm x 42mm x 8.2mm
Fuse Size Imperial0.47" x 1.65" x 0.32"
Blow Characteristic-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BAT1 Series
Voltage Rating VAC
-
Fuse Size Metric
12mm x 42mm x 8.2mm
Blow Characteristic
-
Fuse Current
150A
Voltage Rating VDC
58V
Fuse Size Imperial
0.47" x 1.65" x 0.32"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate