Print Page
BK/S505-2.5-R
Fuse, Cartridge, Time Delay, 2.5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S505 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S505-2.5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48K9927
Product RangeS505 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 100+ | $6.930 |
| 250+ | $6.650 |
| 500+ | $6.190 |
| 1000+ | $5.980 |
Price for:Each
Minimum: 100
Multiple: 100
$693.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S505-2.5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48K9927
Product RangeS505 Series
Blow CharacteristicTime Delay
Fuse Current2.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
2.5A
Fuse Size Metric
5mm x 20mm
Product Range
S505 Series
SVHC
No SVHC (17-Jan-2022)
Alternatives for BK/S505-2.5-R
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability