CTX10-4-R
Inductor, 9.6 µH, ± 20%, 0.019 ohm, 3.4 A, SMD, 11.43mm x 11.43mm x 6.35mm, OCTA-PAC Series

| Quantity | Price |
|---|---|
| 600+ | $10.110 |
| 1200+ | $9.950 |
| 2400+ | $9.780 |
| 3600+ | $9.610 |
Product Information
Product Overview
The CTX10-4-R is a Power Inductor for noise filtering and filter chokes. Surface-mount magnetic that can be used as single or coupled inductor or 1:1 transformer that provides isolation between two winding. OCTA-PAC®'s is designed around high frequency, low loss core material. ECONO-PAC™'s is a lower cost version of OCTA-PAC®'s offering high saturation flux density, powder iron core material. The OCTA-PAC® PLUS's offer higher current ratings and higher saturation flux densities than OCTA-PAC® and ECONO-PAC™, amorphous metal core material. This secured 4-terminal mounting inductor more versatile inductance combination by series or parallel connections and supports ±20% inductance tolerance.
- -40 to 85°C Operating ambient temperature range (range is application specific)
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
OCTA-PAC CTX 4 Series
3.4A
0.019ohm
0.6
11.43mm
Surface Mount
125°C
No SVHC (17-Jan-2022)
9.6µH
-
-
11.43mm
6.35mm
-40°C
-
Technical Docs (3)
Alternatives for CTX10-4-R
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate