Print Page
CTX100-4P-R
Inductor, 99.09 µH, ± 20%, 0.565 ohm, 720 mA, SMD, 11.43mm x 11.43mm x 6.35mm, ECONO-PAC 4P Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4P-R
Newark Part No.27K6957
Product RangeECONO-PAC CTX 4P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 2000+ | $7.530 |
| 4000+ | $7.120 |
| 8000+ | $6.730 |
| 12000+ | $6.540 |
| 20000+ | $6.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$4,698.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4P-R
Newark Part No.27K6957
Product RangeECONO-PAC CTX 4P Series
Technical Datasheet
Product RangeECONO-PAC CTX 4P Series
Inductance, Parallel99.09µH
RMS Current, Parallel720mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.565ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ECONO-PAC CTX 4P Series
RMS Current, Parallel
720mA
DC Resistance Max, Parallel
0.565ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
99.09µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for CTX100-4P-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate