Print Page
CTX15-4A-R
POWER INDUCTOR, 15UH, 3.87A, 25%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX15-4A-R
Newark Part No.27K6971
Product RangeOCTA-PAC PLUS CTX 4A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$4,710.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX15-4A-R
Newark Part No.27K6971
Product RangeOCTA-PAC PLUS CTX 4A Series
Technical Datasheet
Product RangeOCTA-PAC PLUS CTX 4A Series
Inductance, Parallel14.7µH
Inductance15µH
RMS Current, Parallel3.87A
Saturation Current, Parallel3.46A
DC Resistance Max, Parallel0.029ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC PLUS CTX 4A Series
Inductance
15µH
Saturation Current, Parallel
3.46A
SVHC
To Be Advised
Inductance, Parallel
14.7µH
RMS Current, Parallel
3.87A
DC Resistance Max, Parallel
0.029ohm
Technical Docs (1)
Alternatives for CTX15-4A-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate