Print Page
CTX33-2P-R
Inductor, Power, 32.67 µH, 20%, 0.126 ohm, 1.3 A, 8.89mm x 8.89mm x 5.97mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX33-2P-R
Newark Part No.52K7469
Product RangeECONO-PAC CTX 2P Series
Technical Datasheet
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX33-2P-R
Newark Part No.52K7469
Product RangeECONO-PAC CTX 2P Series
Technical Datasheet
Product RangeECONO-PAC CTX 2P Series
Inductance, Parallel32.67µH
RMS Current, Parallel1.3A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.126ohm
Leakage Inductance-
Turns Ratio0.6
Product Length8.89mm
Product Width8.89mm
Product Height5.97mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ECONO-PAC CTX 2P Series
RMS Current, Parallel
1.3A
DC Resistance Max, Parallel
0.126ohm
Turns Ratio
0.6
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
32.67µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
5.97mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for CTX33-2P-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate