Print Page
CTX5-2-R
Inductor, Power, 4.7 µH, ± 20%, 0.021 ohm, 3 A, OCTA-PAC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-2-R
Newark Part No.27K7135
Product RangeOCTA-PAC CTX 2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.10 |
| 2000+ | $7.80 |
| 4000+ | $7.37 |
| 8000+ | $6.99 |
| 12000+ | $6.79 |
| 20000+ | $6.72 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$6,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-2-R
Newark Part No.27K7135
Product RangeOCTA-PAC CTX 2 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 2 Series
Inductance, Parallel4.7µH
RMS Current, Parallel3A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.021ohm
Leakage Inductance-
Turns Ratio0.6
Product Length8.89mm
Product Width8.89mm
Product Height5.97mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
OCTA-PAC CTX 2 Series
RMS Current, Parallel
3A
DC Resistance Max, Parallel
0.021ohm
Turns Ratio
0.6
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
5.97mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for CTX5-2-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate