Print Page
DR1050-4R7-R
Power Inductor (SMD), 4.7 µH, 6.13 A, Shielded, 6.7 A, DR1050 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-4R7-R
Newark Part No.20M1088
Product RangeDR1050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $2.190 |
1000+ | $1.960 |
2500+ | $1.810 |
Price for:Each
Minimum: 500
Multiple: 500
$1,095.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-4R7-R
Newark Part No.20M1088
Product RangeDR1050 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.13A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeDR1050 Series
Power Inductor Case10.5mm x 10.3mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0119ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
DR1050 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
6.13A
Saturation Current (Isat)
6.7A
Power Inductor Case
10.5mm x 10.3mm x 5mm
DC Resistance Max
0.0119ohm
Product Length
10.5mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate