Print Page
DR127-101-R
Power Inductor (SMD), 100 µH, 1.96 A, Shielded, 3.64 A, DR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-101-R
Newark Part No.27K7320
Product RangeDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1.820 |
1000+ | $1.720 |
2000+ | $1.640 |
4000+ | $1.490 |
6000+ | $1.440 |
10000+ | $1.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$637.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-101-R
Newark Part No.27K7320
Product RangeDR Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.96A
Inductor ConstructionShielded
Saturation Current (Isat)3.64A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Product Overview
The DR127-101-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.
- Magnetic shielding
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
1.96A
Saturation Current (Isat)
3.64A
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for DR127-101-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate