Print Page
DR74-820-R
Power Inductor (SMD), 82 µH, 910 mA, Shielded, 1.11 A, DR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-820-R
Newark Part No.27K7384
Product RangeDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.890 |
| 2000+ | $1.810 |
| 4000+ | $1.660 |
| 6000+ | $1.620 |
| 10000+ | $1.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
$2,079.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-820-R
Newark Part No.27K7384
Product RangeDR Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)910mA
Inductor ConstructionShielded
Saturation Current (Isat)1.11A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
910mA
Saturation Current (Isat)
1.11A
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for DR74-820-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate